
SMAJ45A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ45A/TR13TR-ND - Tape & Reel (TR) 13-SMAJ45A/TR13CT-ND - Cut Tape (CT) 13-SMAJ45A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ45A/TR13 |
Description | TVS DIODE 45VWM 72.7VC DO214AC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 72.7V |
Mfr | Current - Peak Pulse (10/1000µs) 5.5A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 45V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 50V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 10 | 4,67200 Kč | 46,72 Kč |
| 100 | 2,92190 Kč | 292,19 Kč |
| 500 | 2,16314 Kč | 1 081,57 Kč |
| 1 000 | 1,91787 Kč | 1 917,87 Kč |
| 2 000 | 1,71099 Kč | 3 421,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,48654 Kč | 7 432,70 Kč |
| 10 000 | 1,34760 Kč | 13 476,00 Kč |
| 15 000 | 1,27676 Kč | 19 151,40 Kč |
| 25 000 | 1,19713 Kč | 29 928,25 Kč |
| 35 000 | 1,14997 Kč | 40 248,95 Kč |
| 50 000 | 1,10412 Kč | 55 206,00 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |

