SMAJ45E3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč

Similar


Littelfuse Inc.
In Stock: 37 787
Unit Price: 10,01000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 5 636
Unit Price: 10,84000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 7 004
Unit Price: 9,38000 Kč
Datasheet

Similar


YAGEO
In Stock: 5 000
Unit Price: 7,72000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 1,24779 Kč
Datasheet
80.3V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ45E3/TR13

DigiKey Part Number
SMAJ45E3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ45E3/TR13
Description
TVS DIODE 45VWM 80.3VC DO214AC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
80.3V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
6.2A
Mfr
Power - Peak Pulse
500W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
45V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
50V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
80.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD214A-T45ALFBourns Inc.0CD214A-T45ALF-ND0,00000 KčSimilar
SMAJ45ALittelfuse Inc.37 787SMAJ45ALFCT-ND10,01000 KčSimilar
SMAJ45ABourns Inc.5 636SMAJ45ABCT-ND10,84000 KčSimilar
SMAJ45A-13-FDiodes Incorporated7 004SMAJ45A-FDICT-ND9,38000 KčSimilar
SMAJ45A/TR13YAGEO5 00013-SMAJ45A/TR13CT-ND7,72000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,85410 Kč19 270,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,85410 Kč
Unit Price with VAT:4,66346 Kč