SMAJ26CAHE3/61 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 10 185
Unit Price: 6,53000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,35472 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 11 107
Unit Price: 9,47000 Kč
Datasheet

Direct


Comchip Technology
In Stock: 2
Unit Price: 8,21000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 37 695
Unit Price: 6,74000 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 12 039
Unit Price: 4,63000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 10,31000 Kč
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 1,98893 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 676
Unit Price: 7,16000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 90 387
Unit Price: 6,53000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 19 612
Unit Price: 9,05000 Kč
Datasheet

Similar


YAGEO
In Stock: 5 000
Unit Price: 7,79000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 1,94523 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 28 966
Unit Price: 4,21000 Kč
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ26CAHE3/61

DigiKey Part Number
SMAJ26CAHE3/61GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ26CAHE3/61
Description
TVS DIODE 26VWM 42.1VC DO214AC
Customer Reference
Detailed Description
42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
9.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types