DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ26CA-AT/TR13

DigiKey Part Number
13-SMAJ26CA-AT/TR13TR-ND - Tape & Reel (TR)
13-SMAJ26CA-AT/TR13CT-ND - Cut Tape (CT)
13-SMAJ26CA-AT/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ26CA-AT/TR13
Description
TVS DIODE 26VWM 42.1VC DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
9.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,71000 Kč7,71 Kč
104,77000 Kč47,70 Kč
1003,00160 Kč300,16 Kč
5002,22964 Kč1 114,82 Kč
1 0001,98010 Kč1 980,10 Kč
2 0001,76972 Kč3 539,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,54146 Kč7 707,30 Kč
10 0001,40021 Kč14 002,10 Kč
15 0001,32820 Kč19 923,00 Kč
25 0001,24727 Kč31 181,75 Kč
35 0001,19933 Kč41 976,55 Kč
50 0001,15273 Kč57 636,50 Kč
125 0001,09426 Kč136 782,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,71000 Kč
Unit Price with VAT:9,32910 Kč