42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZ1SMA26CAT3G

DigiKey Part Number
F11515TR-ND - Tape & Reel (TR)
F11515CT-ND - Cut Tape (CT)
F11515DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZ1SMA26CAT3G
Description
TVS DIODE 26VWM 42.1VC SMA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
400W
Mfr
Power Line Protection
No
Series
Capacitance @ Frequency
240pF @ 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
26V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
28.9V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
42.1V
Base Product Number
Current - Peak Pulse (10/1000µs)
9.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ26CALittelfuse Inc.65418-SMAJ26CACT-ND10,08000 KčDirect
ATV04A260JB-HFComchip Technology2641-1563-1-ND11,97000 KčDirect
SMAJ26CAKYOCERA AVX11 959478-SMAJ26CACT-ND13,44000 KčDirect
SMAJ26CABourns Inc.9 988118-SMAJ26CACT-ND12,18000 KčDirect
SMAJ26CA-13-FDiodes Incorporated26 982SMAJ26CA-FDICT-ND10,29000 KčDirect
In-Stock: 2 385
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
1011,12900 Kč111,29 Kč
1007,18340 Kč718,34 Kč
5005,48342 Kč2 741,71 Kč
1 0004,93537 Kč4 935,37 Kč
2 0004,47394 Kč8 947,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,31180 Kč16 559,00 Kč
10 0003,05431 Kč30 543,10 Kč
15 0003,03158 Kč45 473,70 Kč
Manufacturers Standard Package
Unit Price without VAT:17,85000 Kč
Unit Price with VAT:21,59850 Kč