42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
DO-214AC, SMA

ATV04A260JB-HF

DigiKey Part Number
641-1563-2-ND - Tape & Reel (TR)
641-1563-1-ND - Cut Tape (CT)
641-1563-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATV04A260JB-HF
Description
TVS DIODE 26VWM 42.1VC DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
ATV04A260JB-HF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
400W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
26V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
28.9V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
42.1V
Base Product Number
Current - Peak Pulse (10/1000µs)
9.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ26CAKYOCERA AVX11 959478-SMAJ26CACT-ND13,44000 KčDirect
SMAJ26CALittelfuse Inc.65418-SMAJ26CACT-ND10,08000 KčDirect
SMAJ26CA-13-FDiodes Incorporated26 982SMAJ26CA-FDICT-ND10,29000 KčDirect
SMAJ26CA-E3/61Vishay General Semiconductor - Diodes Division9 186SMAJ26CA-E3/61GICT-ND11,76000 KčDirect
SZ1SMA26CAT3GLittelfuse Inc.2 385F11515CT-ND17,85000 KčDirect
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
107,41200 Kč74,12 Kč
1004,70780 Kč470,78 Kč
5003,54026 Kč1 770,13 Kč
1 0003,16314 Kč3 163,14 Kč
2 0002,84523 Kč5 690,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,31553 Kč11 577,65 Kč
10 0002,13424 Kč21 342,40 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč