Direct
Similar
Similar
Similar
Similar
Similar

SMA6J26A-E3/5A | |
|---|---|
DigiKey Part Number | SMA6J26A-E3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6J26A-E3/5A |
Description | TVS DIODE 26VWM 47.9VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47.9V Clamp 14.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 14.7A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 26V | Supplier Device Package |
Voltage - Breakdown (Min) 28.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 47.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA6J26A-TR | STMicroelectronics | 4 804 | 497-5929-1-ND | 20,58000 Kč | Direct |
| SM4T30AY | STMicroelectronics | 4 994 | 497-10918-1-ND | 32,55000 Kč | Similar |
| SMAJ26A | Littelfuse Inc. | 138 003 | SMAJ26ALFCT-ND | 9,45000 Kč | Similar |
| SMAJ26A | Bourns Inc. | 10 756 | SMAJ26ABCT-ND | 10,92000 Kč | Similar |
| SMAJ26A-13-F | Diodes Incorporated | 712 580 | SMAJ26A-FDICT-ND | 10,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,11304 Kč | 15 847,80 Kč |
| 15 000 | 2,03723 Kč | 30 558,45 Kč |
| Unit Price without VAT: | 2,11304 Kč |
|---|---|
| Unit Price with VAT: | 2,55678 Kč |






