
SMAJ26A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMAJ26A/TR7TR-ND - Tape & Reel (TR) 13-SMAJ26A/TR7CT-ND - Cut Tape (CT) 13-SMAJ26A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ26A/TR7 |
Description | TVS DIODE 26VWM 42.1VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 42.1V |
Mfr | Current - Peak Pulse (10/1000µs) 9.5A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,28400 Kč | 42,84 Kč |
| 100 | 2,68350 Kč | 268,35 Kč |
| 500 | 1,98180 Kč | 990,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,62441 Kč | 1 624,41 Kč |
| 2 000 | 1,44697 Kč | 2 893,94 Kč |
| 3 000 | 1,35640 Kč | 4 069,20 Kč |
| 5 000 | 1,25442 Kč | 6 272,10 Kč |
| 7 000 | 1,19398 Kč | 8 357,86 Kč |
| 10 000 | 1,13519 Kč | 11 351,90 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

