
SZ1SMA26AT3G | |
---|---|
DigiKey Part Number | F11514TR-ND - Tape & Reel (TR) F11514CT-ND - Cut Tape (CT) F11514DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMA26AT3G |
Description | TVS DIODE 26VWM 42.1VC SMA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 9.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 460pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,87000 Kč | 11,87 Kč |
10 | 9,16500 Kč | 91,65 Kč |
100 | 5,99900 Kč | 599,90 Kč |
500 | 4,58260 Kč | 2 291,30 Kč |
1 000 | 3,68691 Kč | 3 686,91 Kč |
2 000 | 3,67650 Kč | 7 353,00 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 2,98036 Kč | 14 901,80 Kč |
10 000 | 2,68707 Kč | 26 870,70 Kč |
15 000 | 2,66885 Kč | 40 032,75 Kč |
Unit Price without VAT: | 11,87000 Kč |
---|---|
Unit Price with VAT: | 14,36270 Kč |