
SM6T36CAHE3_B/I | |
|---|---|
DigiKey Part Number | 112-SM6T36CAHE3_B/ITR-ND - Tape & Reel (TR) 112-SM6T36CAHE3_B/ICT-ND - Cut Tape (CT) 112-SM6T36CAHE3_B/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T36CAHE3_B/I |
Description | TVS DIODE 30.8VWM DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 12A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 12A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 13,92200 Kč | 139,22 Kč |
| 100 | 9,08160 Kč | 908,16 Kč |
| 500 | 6,99444 Kč | 3 497,22 Kč |
| 1 000 | 6,32208 Kč | 6 322,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 5,42411 Kč | 17 357,15 Kč |
| 6 400 | 5,00061 Kč | 32 003,90 Kč |
| 9 600 | 4,78488 Kč | 45 934,85 Kč |
| 16 000 | 4,54247 Kč | 72 679,52 Kč |
| 22 400 | 4,39897 Kč | 98 536,93 Kč |
| 32 000 | 4,25952 Kč | 136 304,64 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |







