
NRVS1GFL | |
|---|---|
DigiKey Part Number | 488-NRVS1GFLTR-ND - Tape & Reel (TR) 488-NRVS1GFLCT-ND - Cut Tape (CT) 488-NRVS1GFLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVS1GFL |
Description | DIODE STANDARD 400V 1A SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | NRVS1GFL Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Mfr | Capacitance @ Vr, F 4pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SOD-123F |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 2 µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,87900 Kč | 58,79 Kč |
| 100 | 3,71240 Kč | 371,24 Kč |
| 500 | 2,76964 Kč | 1 384,82 Kč |
| 1 000 | 2,46454 Kč | 2 464,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,92258 Kč | 5 767,74 Kč |
| 6 000 | 1,74126 Kč | 10 447,56 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |








