


SL03-GS08 | |
|---|---|
DigiKey Part Number | SL03-GS08TR-ND - Tape & Reel (TR) SL03-GS08CT-ND - Cut Tape (CT) SL03-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL03-GS08 |
Description | DIODE SCHOTTKY 30V 1.1A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1.1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | SL03-GS08 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 130 µA @ 30 V |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package DO-219AB (SMF) |
Current - Average Rectified (Io) 1.1A | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 430 mV @ 1.1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG3010BER,115 | Nexperia USA Inc. | 58 303 | 1727-5200-1-ND | 9,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 10,35200 Kč | 103,52 Kč |
| 100 | 6,67110 Kč | 667,11 Kč |
| 500 | 5,07942 Kč | 2 539,71 Kč |
| 1 000 | 4,56560 Kč | 4 565,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,91249 Kč | 11 737,47 Kč |
| 6 000 | 3,58345 Kč | 21 500,70 Kč |
| 9 000 | 3,41577 Kč | 30 741,93 Kč |
| 15 000 | 3,22732 Kč | 48 409,80 Kč |
| 21 000 | 3,11575 Kč | 65 430,75 Kč |
| 30 000 | 3,00731 Kč | 90 219,30 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |







