Diode 600 V 5A Surface Mount DO-221BC (SMPA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 5A Surface Mount DO-221BC (SMPA)
eSMP® Package Evolution

SE50PAJHM3/I

DigiKey Part Number
SE50PAJHM3/IGITR-ND - Tape & Reel (TR)
SE50PAJHM3/IGICT-ND - Cut Tape (CT)
SE50PAJHM3/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SE50PAJHM3/I
Description
DIODE STANDARD 600V 5A DO221BC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 600 V 5A Surface Mount DO-221BC (SMPA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.16 V @ 5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
32pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-221BC (SMPA)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26 400
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,42000 Kč12,42 Kč
107,93600 Kč79,36 Kč
1006,42450 Kč642,45 Kč
5004,89792 Kč2 448,96 Kč
1 0004,27231 Kč4 272,31 Kč
2 0003,99077 Kč7 981,54 Kč
5 0003,54272 Kč17 713,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14 0003,14558 Kč44 038,12 Kč
28 0002,93103 Kč82 068,84 Kč
42 0002,89438 Kč121 563,96 Kč
Manufacturers Standard Package
Unit Price without VAT:12,42000 Kč
Unit Price with VAT:15,02820 Kč