
SD103CWS-G3-08 | |
|---|---|
DigiKey Part Number | 112-SD103CWS-G3-08TR-ND - Tape & Reel (TR) 112-SD103CWS-G3-08CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SD103CWS-G3-08 |
Description | DIODE SCHOTTKY 20V 350MA SOD323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 350mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 350mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 10 V | |
Capacitance @ Vr, F | 50pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,08429 Kč | 16 264,35 Kč |
| 30 000 | 1,07355 Kč | 32 206,50 Kč |
| 45 000 | 1,06103 Kč | 47 746,35 Kč |
| 75 000 | 1,03814 Kč | 77 860,50 Kč |
| 105 000 | 1,00251 Kč | 105 263,55 Kč |
| Unit Price without VAT: | 1,08429 Kč |
|---|---|
| Unit Price with VAT: | 1,31199 Kč |






