
SD103CWS-E3-08 | |
|---|---|
DigiKey Part Number | 112-SD103CWS-E3-08TR-ND - Tape & Reel (TR) 112-SD103CWS-E3-08CT-ND - Cut Tape (CT) 112-SD103CWS-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD103CWS-E3-08 |
Description | DIODE SCHOTTKY 20V 350MA SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 350mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 350mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 10 V | |
Capacitance @ Vr, F | 50pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,34100 Kč | 63,41 Kč |
| 100 | 4,00850 Kč | 400,85 Kč |
| 500 | 2,99726 Kč | 1 498,63 Kč |
| 1 000 | 2,67074 Kč | 2 670,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,25491 Kč | 6 764,73 Kč |
| 6 000 | 2,04528 Kč | 12 271,68 Kč |
| 9 000 | 1,93837 Kč | 17 445,33 Kč |
| 15 000 | 1,81822 Kč | 27 273,30 Kč |
| 21 000 | 1,74703 Kč | 36 687,63 Kč |
| 30 000 | 1,67785 Kč | 50 335,50 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |



