SD101CWS-G3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 19 543
Unit Price: 8,97000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,16269 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,44337 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,42000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 6,47000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 15,22000 Kč
Datasheet

Similar


onsemi
In Stock: 17 427
Unit Price: 5,01000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 5,21000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 5,42000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,88000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 7,72000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 7,72000 Kč
Datasheet
Diode 40 V 30mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD101CWS-G3-18

DigiKey Part Number
SD101CWS-G3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SD101CWS-G3-18
Description
DIODE SCHOTTKY 40V 30MA SOD323
Manufacturer Standard Lead Time
83 Weeks
Customer Reference
Detailed Description
Diode 40 V 30mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Reverse Recovery Time (trr)
1 ns
Series
Current - Reverse Leakage @ Vr
200 nA @ 30 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
2.2pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SOD-323
Current - Average Rectified (Io)
30mA
Operating Temperature - Junction
-55°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
900 mV @ 15 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SD101CWS-E3-08Vishay General Semiconductor - Diodes Division19 543112-SD101CWS-E3-08CT-ND8,97000 KčParametric Equivalent
SD101CWS-E3-18Vishay General Semiconductor - Diodes Division0SD101CWS-E3-18-ND1,16269 KčParametric Equivalent
SD101CWS-G3-08Vishay General Semiconductor - Diodes Division0SD101CWS-G3-08-ND1,44337 KčParametric Equivalent
1PS76SB21,115Nexperia USA Inc.01727-4778-1-ND5,42000 KčSimilar
B0540WS-7Diodes Incorporated0B0540WSDICT-ND6,47000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,52035 Kč15 203,50 Kč
20 0001,43244 Kč28 648,80 Kč
Manufacturers Standard Package
Unit Price without VAT:1,52035 Kč
Unit Price with VAT:1,83962 Kč