Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SD101CWS-G3-08 | |
|---|---|
DigiKey Part Number | SD101CWS-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD101CWS-G3-08 |
Description | DIODE SCHOTTKY 40V 30MA SOD323 |
Manufacturer Standard Lead Time | 83 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 30mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 1 ns |
Series | Current - Reverse Leakage @ Vr 200 nA @ 30 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 2.2pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 30mA | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 15 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD101CWS-E3-08 | Vishay General Semiconductor - Diodes Division | 19 543 | 112-SD101CWS-E3-08CT-ND | 8,97000 Kč | Parametric Equivalent |
| SD101CWS-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | SD101CWS-E3-18-ND | 1,16269 Kč | Parametric Equivalent |
| SD101CWS-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | SD101CWS-G3-18-ND | 1,52035 Kč | Parametric Equivalent |
| 1PS76SB21,115 | Nexperia USA Inc. | 0 | 1727-4778-1-ND | 5,42000 Kč | Similar |
| B0540WS-7 | Diodes Incorporated | 0 | B0540WSDICT-ND | 6,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,44337 Kč | 21 650,55 Kč |
| 30 000 | 1,43244 Kč | 42 973,20 Kč |
| Unit Price without VAT: | 1,44337 Kč |
|---|---|
| Unit Price with VAT: | 1,74648 Kč |






