
SD101CWS-E3-08 | |
|---|---|
DigiKey Part Number | 112-SD101CWS-E3-08TR-ND - Tape & Reel (TR) 112-SD101CWS-E3-08CT-ND - Cut Tape (CT) 112-SD101CWS-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD101CWS-E3-08 |
Description | DIODE SCHOTTKY 40V 30MA SOD323 |
Manufacturer Standard Lead Time | 83 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 30mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SD101CWS-E3-08 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 1 ns |
Series | Current - Reverse Leakage @ Vr 200 nA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2.2pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 30mA | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 15 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CUS05F40,H3F | Toshiba Semiconductor and Storage | 949 | 264-CUS05F40,H3FCT-ND | 5,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| 10 | 5,54800 Kč | 55,48 Kč |
| 100 | 3,49120 Kč | 349,12 Kč |
| 500 | 2,59984 Kč | 1 299,92 Kč |
| 1 000 | 2,31162 Kč | 2 311,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,94457 Kč | 5 833,71 Kč |
| 6 000 | 1,75941 Kč | 10 556,46 Kč |
| 9 000 | 1,66499 Kč | 14 984,91 Kč |
| 15 000 | 1,55884 Kč | 23 382,60 Kč |
| 21 000 | 1,49596 Kč | 31 415,16 Kč |
| 30 000 | 1,43482 Kč | 43 044,60 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |


