Diode 60 V 2A Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB260-E3/73

DigiKey Part Number
SB260-E3/73GICT-ND - Cut Tape (CT)
SB260-E3/73GITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SB260-E3/73
Description
DIODE SCHOTTKY 60V 2A DO204AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 60 V 2A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
SB260-E3/73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
680 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-15)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 878
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
121,00000 Kč21,00 Kč
1013,04000 Kč130,40 Kč
1008,47270 Kč847,27 Kč
5006,50812 Kč3 254,06 Kč
1 0005,87482 Kč5 874,82 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0005,34189 Kč10 683,78 Kč
4 0004,89348 Kč19 573,92 Kč
6 0004,66499 Kč27 989,94 Kč
10 0004,40822 Kč44 082,20 Kč
14 0004,25614 Kč59 585,96 Kč
20 0004,10840 Kč82 168,00 Kč
Manufacturers Standard Package
Unit Price without VAT:21,00000 Kč
Unit Price with VAT:25,41000 Kč