
AORN1001AT5 | |
|---|---|
DigiKey Part Number | 764-1146-2-ND - Tape & Reel (TR) 764-1146-1-ND - Cut Tape (CT) 764-1146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AORN1001AT5 |
Description | RES NETWORK 4 RES 1K OHM 8SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | AORN1001AT5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1k | |
Tolerance | ±0.1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±5ppm/°C | |
Number of Pins | 8 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Size / Dimension | 0.194" L x 0.157" W (4.93mm x 3.99mm) | |
Height - Seated (Max) | 0.068" (1.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,89000 Kč | 123,89 Kč |
| 10 | 84,37000 Kč | 843,70 Kč |
| 25 | 73,67760 Kč | 1 841,94 Kč |
| 50 | 66,97940 Kč | 3 348,97 Kč |
| 100 | 61,29110 Kč | 6 129,11 Kč |
| 250 | 55,06012 Kč | 13 765,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 51,16246 Kč | 25 581,23 Kč |
| 1 000 | 47,85213 Kč | 47 852,13 Kč |
| 1 500 | 46,15221 Kč | 69 228,31 Kč |
| 2 500 | 44,22926 Kč | 110 573,15 Kč |
| 3 500 | 43,08394 Kč | 150 793,79 Kč |
| Unit Price without VAT: | 123,89000 Kč |
|---|---|
| Unit Price with VAT: | 149,90690 Kč |









