Clock Fanout Buffer (Distribution) IC 1:2 1.5 GHz 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100EL11DG

DigiKey Part Number
MC100EL11DGOS-ND
Manufacturer
Manufacturer Product Number
MC100EL11DG
Description
IC CLK BUFFER 1:2 1.5GHZ 8SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 1.5 GHz 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC100EL11DG Models
Product Attributes
Filter Similar Products
Category
Input
ECL, PECL
Manufacturer
onsemi
Output
ECL, PECL
Series
Frequency - Max
1.5 GHz
Packaging
Tube
Voltage - Supply
4.2V ~ 5.7V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Ratio - Input:Output
1:2
Supplier Device Package
8-SOIC
Differential - Input:Output
Yes/Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC10EL11DGonsemi19MC10EL11DGOS-ND100,16000 KčParametric Equivalent
SN65EL11DRochester Electronics, LLC17 5272156-SN65EL11D-ND61,73412 KčDirect
In-Stock: 806
Stock Options
Factory Stock: 5 978
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1100,16000 Kč100,16 Kč
1076,13900 Kč761,39 Kč
9863,64969 Kč6 237,67 Kč
19661,18776 Kč11 992,80 Kč
29459,95500 Kč17 626,77 Kč
58858,14660 Kč34 190,20 Kč
1 07856,82939 Kč61 262,08 Kč
2 54855,30657 Kč140 921,14 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:100,16000 Kč
Unit Price with VAT:121,19360 Kč