
MC100EL16DG | |
|---|---|
DigiKey Part Number | MC100EL16DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EL16DG |
Description | IC DIFFERENTIAL RX 1BIT 8-SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Differential Receiver IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC100EL16DG Models |
Category | Number of Bits 1 |
Manufacturer onsemi | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
Logic Type Differential Receiver | Base Product Number |
Supply Voltage 4.2V ~ 5.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65EL16D | Rochester Electronics, LLC | 21 325 | 2156-SN65EL16D-ND | 2,05677 Kč | Direct |
| SY100EL16VZG | Microchip Technology | 380 | 576-1351-ND | 1,26000 Kč | Direct |
| SY100EL16VZG-TR | Microchip Technology | 224 | 576-1557-1-ND | 1,26000 Kč | Direct |
| SY100EL16VKG | Microchip Technology | 223 | 576-3387-5-ND | 1,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,51000 Kč | 149,51 Kč |
| 10 | 115,27900 Kč | 1 152,79 Kč |
| 98 | 97,45429 Kč | 9 550,52 Kč |
| 196 | 93,94250 Kč | 18 412,73 Kč |
| 294 | 92,18408 Kč | 27 102,12 Kč |
| 588 | 89,60396 Kč | 52 687,13 Kč |
| 1 078 | 87,72528 Kč | 94 567,85 Kč |
| Unit Price without VAT: | 149,51000 Kč |
|---|---|
| Unit Price with VAT: | 180,90710 Kč |









