
SY100EL16VKG | |
|---|---|
DigiKey Part Number | 576-3387-5-ND |
Manufacturer | |
Manufacturer Product Number | SY100EL16VKG |
Description | IC DIFFERENTIAL RX 1BIT 8-MSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Differential Receiver IC 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | SY100EL16VKG Models |
Category | Number of Bits 1 |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Part Status Active | Supplier Device Package 8-MSOP |
Logic Type Differential Receiver | Base Product Number |
Supply Voltage 3.3V, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65EL16DGK | Rochester Electronics, LLC | 2 003 | 2156-SN65EL16DGK-ND | 60,68423 Kč | Similar |
| SN65EL16DGKR | Texas Instruments | 21 649 | SN65EL16DGKR-ND | 44,09580 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 25 | 25,82760 Kč | 645,69 Kč |
| 100 | 24,93510 Kč | 2 493,51 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |

