
SB150-E3/73 | |
|---|---|
DigiKey Part Number | SB150-E3/73GICT-ND - Cut Tape (CT) SB150-E3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB150-E3/73 |
Description | DIODE SCHOTTKY 50V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | SB150-E3/73 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 50 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-204AL (DO-41) |
Voltage - DC Reverse (Vr) (Max) 50 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 650 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,14766 Kč | 12 442,98 Kč |
| 6 000 | 3,80270 Kč | 22 816,20 Kč |
| 9 000 | 3,62694 Kč | 32 642,46 Kč |
| 15 000 | 3,42945 Kč | 51 441,75 Kč |
| Unit Price without VAT: | 4,14766 Kč |
|---|---|
| Unit Price with VAT: | 5,01867 Kč |








