



MCP4801-E/P | |
|---|---|
DigiKey Part Number | MCP4801-E/P-ND |
Manufacturer | |
Manufacturer Product Number | MCP4801-E/P |
Description | IC DAC 8BIT 8-PDIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MCP4801-E/P Models |
Category | Reference Type Internal |
Manufacturer Microchip Technology | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.25, ±0.2 |
Number of Bits 8 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 4.5µs (Typ) | Package / Case 8-DIP (0.300", 7.62mm) |
Output Type Voltage - Buffered | Supplier Device Package 8-PDIP |
Differential Output No | Mounting Type Through Hole |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 25 | 28,13720 Kč | 703,43 Kč |
| 100 | 25,82750 Kč | 2 582,75 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |










