
SD103A-TR | |
|---|---|
DigiKey Part Number | SD103AVSTR-ND - Tape & Reel (TR) SD103AVSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SD103A-TR |
Description | DIODE SCHOTTKY 40V DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
EDA/CAD Models | SD103A-TR Models |
Category | Reverse Recovery Time (trr) 10 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 30 V |
Series | Capacitance @ Vr, F 50pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-204AH (DO-35) |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,26000 Kč | 11,26 Kč |
| 10 | 6,98700 Kč | 69,87 Kč |
| 100 | 4,43600 Kč | 443,60 Kč |
| 500 | 3,32938 Kč | 1 664,69 Kč |
| 1 000 | 2,97191 Kč | 2 971,91 Kč |
| 2 000 | 2,67065 Kč | 5 341,30 Kč |
| 5 000 | 2,34424 Kč | 11 721,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,14232 Kč | 21 423,20 Kč |
| 20 000 | 1,97245 Kč | 39 449,00 Kč |
| 30 000 | 1,88591 Kč | 56 577,30 Kč |
| 50 000 | 1,78869 Kč | 89 434,50 Kč |
| 70 000 | 1,73113 Kč | 121 179,10 Kč |
| 100 000 | 1,67520 Kč | 167 520,00 Kč |
| Unit Price without VAT: | 11,26000 Kč |
|---|---|
| Unit Price with VAT: | 13,62460 Kč |









