1N5819 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 166 848
Unit Price: 7,56000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 7,56760 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 9 531
Unit Price: 6,72000 Kč
Datasheet
Diode 45 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5819

DigiKey Part Number
150-1N5819-ND
Manufacturer
Manufacturer Product Number
1N5819
Description
DIODE SCHOTTKY 45V 1A DO204AL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode 45 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
490 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 45 V
Capacitance @ Vr, F
70pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1157,07000 Kč157,07 Kč
100145,72610 Kč14 572,61 Kč
Manufacturers Standard Package
Unit Price without VAT:157,07000 Kč
Unit Price with VAT:190,05470 Kč