


S3MHE3_A/I | |
|---|---|
DigiKey Part Number | S3MHE3_A/IGITR-ND - Tape & Reel (TR) S3MHE3_A/IGICT-ND - Cut Tape (CT) S3MHE3_A/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3MHE3_A/I |
Description | DIODE STANDARD 1000V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Mfr | Capacitance @ Vr, F 60pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package DO-214AB (SMC) |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 2.5 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 2.5 µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S3M-E3/57T | Vishay General Semiconductor - Diodes Division | 181 615 | S3M-E3/57TGICT-ND | 15,96000 Kč | Parametric Equivalent |
| S3M-E3/9AT | Vishay General Semiconductor - Diodes Division | 1 510 | S3M-E3/9ATGICT-ND | 15,96000 Kč | Parametric Equivalent |
| S3MHE3_A/H | Vishay General Semiconductor - Diodes Division | 128 | S3MHE3_A/HGICT-ND | 20,58000 Kč | Parametric Equivalent |
| S3M-13-F | Diodes Incorporated | 15 905 | S3M-FDICT-ND | 14,28000 Kč | Upgrade |
| S3K | onsemi | 3 683 | S3KFSCT-ND | 16,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 12,76700 Kč | 127,67 Kč |
| 100 | 8,29210 Kč | 829,21 Kč |
| 500 | 6,36366 Kč | 3 181,83 Kč |
| 1 000 | 5,74211 Kč | 5 742,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 4,85798 Kč | 17 002,93 Kč |
| 7 000 | 4,47530 Kč | 31 327,10 Kč |
| 10 500 | 4,28035 Kč | 44 943,68 Kč |
| 17 500 | 4,06129 Kč | 71 072,57 Kč |
| 24 500 | 3,93162 Kč | 96 324,69 Kč |
| 35 000 | 3,80558 Kč | 133 195,30 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |








