49.9V Clamp 30.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
49.9V Clamp 30.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

1.5SMC36A-E3/9AT

DigiKey Part Number
1.5SMC36A-E3/9ATGITR-ND - Tape & Reel (TR)
1.5SMC36A-E3/9ATGICT-ND - Cut Tape (CT)
1.5SMC36A-E3/9ATGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC36A-E3/9AT
Description
TVS DIODE 30.8VWM DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
49.9V Clamp 30.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30.8V
Voltage - Breakdown (Min)
34.2V
Voltage - Clamping (Max) @ Ipp
49.9V
Current - Peak Pulse (10/1000µs)
30.1A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 150
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,42000 Kč21,42 Kč
1013,39700 Kč133,97 Kč
1008,71630 Kč871,63 Kč
5006,70214 Kč3 351,07 Kč
1 0006,05309 Kč6 053,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5005,12981 Kč17 954,33 Kč
7 0004,73022 Kč33 111,54 Kč
10 5004,52663 Kč47 529,61 Kč
17 5004,29791 Kč75 213,43 Kč
24 5004,16249 Kč101 981,01 Kč
35 0004,03089 Kč141 081,15 Kč
Manufacturers Standard Package
Unit Price without VAT:21,42000 Kč
Unit Price with VAT:25,91820 Kč