Diode Array 1 Pair Series Connection 40 V 250mA Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT6404WH6327XTSA1

DigiKey Part Number
BAT6404WH6327XTSA1TR-ND - Tape & Reel (TR)
BAT6404WH6327XTSA1CT-ND - Cut Tape (CT)
BAT6404WH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT6404WH6327XTSA1
Description
DIODE ARR SCHOT 40V 250MA SOT323
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 40 V 250mA Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Infineon Technologies
Reverse Recovery Time (trr)
5 ns
Series
Current - Reverse Leakage @ Vr
2 µA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
150°C (Max)
Part Status
Active
Grade
Automotive
Diode Configuration
1 Pair Series Connection
Qualification
AEC-Q101
Technology
Schottky
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
40 V
Package / Case
SC-70, SOT-323
Current - Average Rectified (Io) (per Diode)
250mA
Supplier Device Package
PG-SOT323
Voltage - Forward (Vf) (Max) @ If
750 mV @ 100 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29 990
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,76000 Kč8,76 Kč
105,33900 Kč53,39 Kč
1003,34730 Kč334,73 Kč
5002,47722 Kč1 238,61 Kč
1 0002,19546 Kč2 195,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,83688 Kč5 510,64 Kč
6 0001,65582 Kč9 934,92 Kč
9 0001,56351 Kč14 071,59 Kč
15 0001,45970 Kč21 895,50 Kč
21 0001,39820 Kč29 362,20 Kč
30 0001,33841 Kč40 152,30 Kč
Manufacturers Standard Package
Unit Price without VAT:8,76000 Kč
Unit Price with VAT:10,59960 Kč