Diode 1000 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 3A Surface Mount DO-214AB (SMC)
DO-214AB, SMC

S3MHE3_A/I

DigiKey Part Number
S3MHE3_A/IGITR-ND - Tape & Reel (TR)
S3MHE3_A/IGICT-ND - Cut Tape (CT)
S3MHE3_A/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S3MHE3_A/I
Description
DIODE STANDARD 1000V 3A DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1000 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 2.5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2.5 µs
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Capacitance @ Vr, F
60pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 537
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,58000 Kč20,58 Kč
1012,76700 Kč127,67 Kč
1008,29210 Kč829,21 Kč
5006,36366 Kč3 181,83 Kč
1 0005,74211 Kč5 742,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5004,85798 Kč17 002,93 Kč
7 0004,47530 Kč31 327,10 Kč
10 5004,28035 Kč44 943,68 Kč
17 5004,06129 Kč71 072,57 Kč
24 5003,93162 Kč96 324,69 Kč
35 0003,80558 Kč133 195,30 Kč
Manufacturers Standard Package
Unit Price without VAT:20,58000 Kč
Unit Price with VAT:24,90180 Kč