
S3K | |
|---|---|
DigiKey Part Number | S3KFSTR-ND - Tape & Reel (TR) S3KFSCT-ND - Cut Tape (CT) S3KFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3K |
Description | DIODE STANDARD 800V 3A DO214AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S3K Models |
Category | Reverse Recovery Time (trr) 2.5 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 60pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 3 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MURS480ET3G | onsemi | 5 501 | MURS480ET3GOSCT-ND | 42,63000 Kč | Similar |
| RS3M-13-F | Diodes Incorporated | 3 723 | RS3M-FDICT-ND | 22,47000 Kč | Similar |
| S10K | Switchcraft Inc. | 720 | SC1949-ND | 256,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 10,10000 Kč | 101,00 Kč |
| 100 | 6,49260 Kč | 649,26 Kč |
| 500 | 4,93788 Kč | 2 468,94 Kč |
| 1 000 | 4,43646 Kč | 4 436,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,51730 Kč | 10 551,90 Kč |
| 6 000 | 3,21976 Kč | 19 318,56 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |

