
RMPG06DHE3_A/54 | |
|---|---|
DigiKey Part Number | RMPG06DHE3_A/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMPG06DHE3_A/54 |
Description | DIODE STANDARD 200V 1A MPG06 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole MPG06 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 6.6pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | MPG06 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 500 | 2,33730 Kč | 38 565,45 Kč |
| Unit Price without VAT: | 2,33730 Kč |
|---|---|
| Unit Price with VAT: | 2,82813 Kč |




