
RMPG06D-E3/53 | |
|---|---|
DigiKey Part Number | 112-RMPG06D-E3/53CT-ND - Cut Tape (CT) RMPG06D-E3/53-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RMPG06D-E3/53 |
Description | DIODE STANDARD 200V 1A MPG06 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole MPG06 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 6.6pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | MPG06 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,81000 Kč | 15,81 Kč |
| 10 | 9,75800 Kč | 97,58 Kč |
| 100 | 6,28970 Kč | 628,97 Kč |
| 500 | 4,79246 Kč | 2 396,23 Kč |
| 1 000 | 4,30996 Kč | 4 309,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,73967 Kč | 11 219,01 Kč |
| 6 000 | 2,85754 Kč | 17 145,24 Kč |
| Unit Price without VAT: | 15,81000 Kč |
|---|---|
| Unit Price with VAT: | 19,13010 Kč |

