
RMPG06D-E3/54 | |
|---|---|
DigiKey Part Number | RMPG06D-E3/54GITR-ND - Tape & Reel (TR) RMPG06D-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RMPG06D-E3/54 |
Description | DIODE STANDARD 200V 1A MPG06 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole MPG06 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 6.6pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | MPG06 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,70000 Kč | 7,70 Kč |
| 10 | 5,09700 Kč | 50,97 Kč |
| 100 | 4,10290 Kč | 410,29 Kč |
| 500 | 3,07928 Kč | 1 539,64 Kč |
| 1 000 | 2,66296 Kč | 2 662,96 Kč |
| 2 000 | 2,47019 Kč | 4 940,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 500 | 1,74419 Kč | 9 593,05 Kč |
| 11 000 | 1,62287 Kč | 17 851,57 Kč |
| Unit Price without VAT: | 7,70000 Kč |
|---|---|
| Unit Price with VAT: | 9,31700 Kč |




