RMPG06D-E3/54 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 5 000
Unit Price: 15,81000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,33730 Kč
Datasheet

Similar


Microchip Technology
In Stock: 405
Unit Price: 93,04000 Kč
Datasheet

Similar


onsemi
In Stock: 9 510
Unit Price: 10,31000 Kč
Datasheet
MPG06KHE3_A/53
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMPG06D-E3/54

DigiKey Part Number
RMPG06D-E3/54GITR-ND - Tape & Reel (TR)
RMPG06D-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RMPG06D-E3/54
Description
DIODE STANDARD 200V 1A MPG06
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Through Hole MPG06
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
6.6pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
MPG06
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,70000 Kč7,70 Kč
105,09700 Kč50,97 Kč
1004,10290 Kč410,29 Kč
5003,07928 Kč1 539,64 Kč
1 0002,66296 Kč2 662,96 Kč
2 0002,47019 Kč4 940,38 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 5001,74419 Kč9 593,05 Kč
11 0001,62287 Kč17 851,57 Kč
Manufacturers Standard Package
Unit Price without VAT:7,70000 Kč
Unit Price with VAT:9,31700 Kč