P6SMB75A-E3/5B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,14479 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,05549 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2 480
Unit Price: 7,37000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,27902 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,27902 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 4,28718 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4 957
Unit Price: 6,95000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 28 947
Unit Price: 11,16000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 5 408
Unit Price: 7,37000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 3,66017 Kč
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB75A-E3/5B

DigiKey Part Number
P6SMB75A-E3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB75A-E3/5B
Description
TVS DIODE 64.1VWM 103V DO214AA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
103V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64.1V
Voltage - Breakdown (Min)
71.3V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
5.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 2002,78492 Kč8 911,74 Kč
6 4002,10415 Kč13 466,56 Kč
9 6001,72610 Kč16 570,56 Kč
16 0001,68400 Kč26 944,00 Kč
22 4001,64190 Kč36 778,56 Kč
32 0001,60906 Kč51 489,92 Kč
Manufacturers Standard Package
Unit Price without VAT:2,78492 Kč
Unit Price with VAT:3,36975 Kč