
P6SMB75A-E3/52 | |
|---|---|
DigiKey Part Number | 112-P6SMB75A-E3/52TR-ND - Tape & Reel (TR) 112-P6SMB75A-E3/52CT-ND - Cut Tape (CT) 112-P6SMB75A-E3/52DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB75A-E3/52 |
Description | TVS DIODE 64.1VWM 103V DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64.1V | |
Voltage - Breakdown (Min) | 71.3V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 5.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 Kč | 7,37 Kč |
| 10 | 4,96800 Kč | 49,68 Kč |
| 100 | 2,54710 Kč | 254,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,62085 Kč | 1 215,64 Kč |
| 1 500 | 1,58927 Kč | 2 383,90 Kč |
| 2 250 | 1,55770 Kč | 3 504,83 Kč |
| 3 750 | 1,53665 Kč | 5 762,44 Kč |
| 5 250 | 1,52085 Kč | 7 984,46 Kč |
| Unit Price without VAT: | 7,37000 Kč |
|---|---|
| Unit Price with VAT: | 8,91770 Kč |

