
P6SMB30AHM3_A/H | |
|---|---|
DigiKey Part Number | 112-P6SMB30AHM3_A/HTR-ND - Tape & Reel (TR) 112-P6SMB30AHM3_A/HCT-ND - Cut Tape (CT) 112-P6SMB30AHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB30AHM3_A/H |
Description | TVS DIODE 25.6VWM 41.4V DO214AA |
Customer Reference | |
Detailed Description | 41.4V Clamp 14.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 25.6V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 28.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 41.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 14.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB30AHM3_B/H | Vishay General Semiconductor - Diodes Division | 0 | 112-P6SMB30AHM3_B/H-ND | 4,04211 Kč | MFR Recommended |
| P6SMBJ26A-AQ | Diotec Semiconductor | 3 000 | 4878-P6SMBJ26A-AQCT-ND | 2,94574 Kč | Similar |
| SMBJ24AH | Eaton - Electronics Division | 2 108 | 283-SMBJ24AHCT-ND | 10,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 4,76347 Kč | 3 572,60 Kč |
| 1 500 | 4,30501 Kč | 6 457,52 Kč |
| 2 250 | 4,07119 Kč | 9 160,18 Kč |
| 3 750 | 3,80837 Kč | 14 281,39 Kč |
| 5 250 | 3,65265 Kč | 19 176,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 11,10800 Kč | 111,08 Kč |
| 100 | 7,17290 Kč | 717,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 8,42000 Kč | 84,20 Kč |
| 100 | 5,73460 Kč | 573,46 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

