42.1V Clamp 14.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
42.1V Clamp 14.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AA, SMB

P6SMBJ26A-AQ

DigiKey Part Number
4878-P6SMBJ26A-AQTR-ND - Tape & Reel (TR)
4878-P6SMBJ26A-AQCT-ND - Cut Tape (CT)
4878-P6SMBJ26A-AQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMBJ26A-AQ
Description
TVS DIODE 26VWM 42.1VC DO214AA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
42.1V Clamp 14.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
P6SMBJ26A-AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
14.3A
Mfr
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Operating Temperature
-50°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
26V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
28.9V
Package / Case
DO-214AA, SMB
Voltage - Clamping (Max) @ Ipp
42.1V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,94574 Kč8 837,22 Kč
6 0002,68813 Kč16 128,78 Kč
9 0002,55686 Kč23 011,74 Kč
15 0002,40931 Kč36 139,65 Kč
21 0002,32191 Kč48 760,11 Kč
30 0002,23698 Kč67 109,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94574 Kč
Unit Price with VAT:3,56435 Kč