P6SMB30AHM3_B/H is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 13,23000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 13 098
Unit Price: 13,23000 Kč
Datasheet
41.4V Clamp 14.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB30AHM3_B/H

DigiKey Part Number
112-P6SMB30AHM3_B/H-ND
Manufacturer
Manufacturer Product Number
P6SMB30AHM3_B/H
Description
TVS DIODE 25.6VWM 41.4V DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
41.4V Clamp 14.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Series
Applications
Telecom
Packaging
Bulk
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
25.6V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
28.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
41.4V
Base Product Number
Current - Peak Pulse (10/1000µs)
14.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB30ATaiwan Semiconductor Corporation01801-P6SMB30ACT-ND13,23000 KčSimilar
SMBJ26ATaiwan Semiconductor Corporation13 098SMBJ26AFSCT-ND13,23000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
7 5004,04211 Kč30 315,83 Kč
Unit Price without VAT:4,04211 Kč
Unit Price with VAT:4,89095 Kč