


SMBJ24AH | |
|---|---|
DigiKey Part Number | 283-SMBJ24AHTR-ND - Tape & Reel (TR) 283-SMBJ24AHCT-ND - Cut Tape (CT) 283-SMBJ24AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ24AH |
Description | TVS DIODE 24VWM 38.9VC DO214AA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 15.4A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 24V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 26.7V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 38.9V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB30AHM3_A/H | Vishay General Semiconductor - Diodes Division | 5 981 | 112-P6SMB30AHM3_A/HCT-ND | 12,60000 Kč | Similar |
| SM6T30AY | STMicroelectronics | 15 099 | 497-10799-1-ND | 35,28000 Kč | Similar |
| SMBJ24A-Q | Bourns Inc. | 6 264 | 118-SMBJ24A-QCT-ND | 14,70000 Kč | Similar |
| SMBJ24AHE3_A/H | Vishay General Semiconductor - Diodes Division | 18 | 112-SMBJ24AHE3_A/HCT-ND | 16,59000 Kč | Similar |
| SZ1SMB24AT3G | Littelfuse Inc. | 2 573 | SZ1SMB24AT3GOSCT-ND | 17,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,23600 Kč | 62,36 Kč |
| 100 | 3,93920 Kč | 393,92 Kč |
| 500 | 2,94770 Kč | 1 473,85 Kč |
| 1 000 | 2,62706 Kč | 2 627,06 Kč |
| 2 000 | 2,35671 Kč | 4 713,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 2,10705 Kč | 12 642,30 Kč |
| 12 000 | 1,95962 Kč | 23 515,44 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |


