


MURS320-E3/57T | |
|---|---|
DigiKey Part Number | MURS320-E3/57TGITR-ND - Tape & Reel (TR) MURS320-E3/57TGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MURS320-E3/57T |
Description | DIODE STANDARD 200V 3A DO214AB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | MURS320-E3/57T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 875 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 19,75900 Kč | 197,59 Kč |
| 100 | 13,09860 Kč | 1 309,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 9,51531 Kč | 8 088,01 Kč |
| 1 700 | 8,70750 Kč | 14 802,75 Kč |
| 2 550 | 8,29578 Kč | 21 154,24 Kč |
| 4 250 | 7,83324 Kč | 33 291,27 Kč |
| 5 950 | 7,55935 Kč | 44 978,13 Kč |
| 8 500 | 7,29312 Kč | 61 991,52 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |





