


MURS320 | |
|---|---|
DigiKey Part Number | 1655-MURS320TR-ND - Tape & Reel (TR) 1655-MURS320CT-ND - Cut Tape (CT) 1655-MURS320DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS320 |
Description | DIODE STANDARD 200V 3A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 15,41300 Kč | 154,13 Kč |
| 100 | 10,08740 Kč | 1 008,74 Kč |
| 500 | 7,80160 Kč | 3 900,80 Kč |
| 1 000 | 7,06478 Kč | 7 064,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,12897 Kč | 18 386,91 Kč |
| 6 000 | 5,65770 Kč | 33 946,20 Kč |
| 9 000 | 5,41762 Kč | 48 758,58 Kč |
| 15 000 | 5,14794 Kč | 77 219,10 Kč |
| 21 000 | 4,98825 Kč | 104 753,25 Kč |
| 30 000 | 4,83310 Kč | 144 993,00 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |


