MMSZ5248B-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 5 367
Unit Price: 8,61000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 2 269
Unit Price: 4,20000 Kč
Datasheet

Upgrade


onsemi
In Stock: 33 034
Unit Price: 3,57000 Kč
Datasheet

Upgrade


onsemi
In Stock: 0
Unit Price: 7,14000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 927
Unit Price: 3,78000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 78 090
Unit Price: 4,41000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 8,82000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 6 139
Unit Price: 11,34000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,11646 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 27 617
Unit Price: 5,25000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 4 637
Unit Price: 6,30000 Kč
Datasheet

Similar


onsemi
In Stock: 48 191
Unit Price: 3,78000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 3,15000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 923
Unit Price: 3,99000 Kč
Datasheet
Zener Diode 18 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 18 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ5248B-HE3-08

DigiKey Part Number
MMSZ5248B-HE3-08GITR-ND - Tape & Reel (TR)
MMSZ5248B-HE3-08GICT-ND - Cut Tape (CT)
MMSZ5248B-HE3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5248B-HE3-08
Description
DIODE ZENER 18V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 18 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
21 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 14 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types