MMSZ5246B-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 7 777
Unit Price: 8,55000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,10889 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 4 363
Unit Price: 7,09000 Kč
Datasheet

Similar


onsemi
In Stock: 47 095
Unit Price: 3,55000 Kč
Datasheet

Similar


onsemi
In Stock: 14 819
Unit Price: 4,59000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,61676 Kč

Similar


Diodes Incorporated
In Stock: 757
Unit Price: 4,80000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 761
Unit Price: 4,80000 Kč
Datasheet
Zener Diode 16 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 16 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ5246B-HE3-08

DigiKey Part Number
MMSZ5246B-HE3-08GITR-ND - Tape & Reel (TR)
MMSZ5246B-HE3-08GICT-ND - Cut Tape (CT)
MMSZ5246B-HE3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5246B-HE3-08
Description
DIODE ZENER 16V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 16 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 12 V
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
17 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5246B-HE3_A-08Vishay General Semiconductor - Diodes Division7 777112-MMSZ5246B-HE3_A-08CT-ND8,55000 KčMFR Recommended
CZRW5246B-GComchip Technology0CZRW5246B-G-ND1,10889 KčSimilar
DDZ9703-7Diodes Incorporated4 363DDZ9703-7DICT-ND7,09000 KčSimilar
MMSZ16T1Gonsemi47 095MMSZ16T1GOSCT-ND3,55000 KčSimilar
MMSZ4703T1Gonsemi14 819MMSZ4703T1GOSCT-ND4,59000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types