


MMSZ5246B-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ5246B-HE3_A-08TR-ND - Tape & Reel (TR) 112-MMSZ5246B-HE3_A-08CT-ND - Cut Tape (CT) 112-MMSZ5246B-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5246B-HE3_A-08 |
Description | DIODE ZENER 16V 500MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,22900 Kč | 52,29 Kč |
| 100 | 3,29040 Kč | 329,04 Kč |
| 500 | 2,44542 Kč | 1 222,71 Kč |
| 1 000 | 2,17182 Kč | 2 171,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,82368 Kč | 5 471,04 Kč |
| 6 000 | 1,64792 Kč | 9 887,52 Kč |
| 9 000 | 1,55833 Kč | 14 024,97 Kč |
| 15 000 | 1,45760 Kč | 21 864,00 Kč |
| 21 000 | 1,39792 Kč | 29 356,32 Kč |
| 30 000 | 1,33990 Kč | 40 197,00 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |


