MMSZ5244C-G3-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 17 907
Unit Price: 9,66000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,64028 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,38251 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 22 270
Unit Price: 11,34000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 661
Unit Price: 5,04000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,01007 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 835
Unit Price: 5,04000 Kč
Datasheet

Similar


onsemi
In Stock: 2 464
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 5 421
Unit Price: 9,66000 Kč
Datasheet

Similar


onsemi
In Stock: 1 402
Unit Price: 5,67000 Kč
Datasheet
Zener Diode 14 V 500 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 14 V 500 mW ±2% Surface Mount SOD-123
SOD 123

MMSZ5244C-G3-08

DigiKey Part Number
MMSZ5244C-G3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5244C-G3-08
Description
DIODE ZENER 14V 500MW SOD123
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 14 V 500 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
15 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 10 V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5244C-E3-08Vishay General Semiconductor - Diodes Division17 907112-MMSZ5244C-E3-08CT-ND9,66000 KčParametric Equivalent
MMSZ5244C-E3-18Vishay General Semiconductor - Diodes Division0MMSZ5244C-E3-18-ND1,64028 KčParametric Equivalent
MMSZ5244C-G3-18Vishay General Semiconductor - Diodes Division0MMSZ5244C-G3-18-ND1,38251 KčParametric Equivalent
CMHZ5244B TR PBFREECentral Semiconductor Corp22 2701514-CMHZ5244BTRPBFREECT-ND11,34000 KčSimilar
DDZ14-7Diodes Incorporated2 66131-DDZ14-7CT-ND5,04000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,31112 Kč19 666,80 Kč
30 0001,20466 Kč36 139,80 Kč
45 0001,15040 Kč51 768,00 Kč
75 0001,08944 Kč81 708,00 Kč
105 0001,05335 Kč110 601,75 Kč
150 0001,03415 Kč155 122,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1,31112 Kč
Unit Price with VAT:1,58646 Kč