Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MMSZ5226B-E3-18 | |
|---|---|
DigiKey Part Number | MMSZ5226B-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5226B-E3-18 |
Description | DIODE ZENER 3.3V 500MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 28 Ohms |
Mfr | Current - Reverse Leakage @ Vr 25 µA @ 1 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5226B-7-F | Diodes Incorporated | 1 922 | MMSZ5226B-FDICT-ND | 4,20000 Kč | Direct |
| BZT52C3V3LP-7 | Diodes Incorporated | 0 | BZT52C3V3LPDICT-ND | 10,50000 Kč | Similar |
| BZT52C3V3S-7-F | Diodes Incorporated | 576 | BZT52C3V3S-FDICT-ND | 5,25000 Kč | Similar |
| BZT52C3V3T-7 | Diodes Incorporated | 0 | BZT52C3V3T-7DICT-ND | 4,62000 Kč | Similar |
| CZRW5226B-G | Comchip Technology | 0 | CZRW5226B-G-ND | 1,03758 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,61510 Kč | 16 151,00 Kč |
| 20 000 | 1,48152 Kč | 29 630,40 Kč |
| 30 000 | 1,41347 Kč | 42 404,10 Kč |
| 50 000 | 1,33699 Kč | 66 849,50 Kč |
| 70 000 | 1,29170 Kč | 90 419,00 Kč |
| 100 000 | 1,24938 Kč | 124 938,00 Kč |
| Unit Price without VAT: | 1,61510 Kč |
|---|---|
| Unit Price with VAT: | 1,95427 Kč |







