
MMSZ3V3T1G | |
|---|---|
DigiKey Part Number | MMSZ3V3T1GOSTR-ND - Tape & Reel (TR) MMSZ3V3T1GOSCT-ND - Cut Tape (CT) MMSZ3V3T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ3V3T1G |
Description | DIODE ZENER 3.3V 500MW SOD123 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ3V3T1G Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 95 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMHZ5226B TR PBFREE | Central Semiconductor Corp | 10 648 | 1514-CMHZ5226BTRPBFREECT-ND | 11,26000 Kč | Similar |
| MMSZ5226B_R1_00001 | Panjit International Inc. | 989 | 3757-MMSZ5226B_R1_00001CT-ND | 3,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 2,12700 Kč | 21,27 Kč |
| 100 | 1,31180 Kč | 131,18 Kč |
| 500 | 0,95018 Kč | 475,09 Kč |
| 1 000 | 0,83297 Kč | 832,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,63255 Kč | 1 897,65 Kč |
| 6 000 | 0,56233 Kč | 3 373,98 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |









